Diotec 1N4003S Rectifier 200 V 1 A

MPN
1N4003S
Brand
Diotec
EAN-13
2050008870554
Order Code
18-8179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
200+ £0.0210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,875 in stock

Diotec 1N4003S is a rectifier diode known for its robust capability in converting alternating current (AC) to direct current (DC) within electronic circuits. This semiconductor diode, underscored by its PN junction construction, is specified for operation with a reverse voltage of up to 200 volts and a forward current of 1 ampere, making it suitable for various power management applications. Often utilised as a blocking diode, it effectively prevents reverse current flow, safeguarding sensitive components. Engineers commonly employ this diode in power supplies, battery chargers, and other circuits requiring rectification or current direction control. Its compact A-405 package allows for easy integration into an array of electronic and electrical circuit designs.
Type Through-hole mounting
Current 27A
Forward Voltage 1V
Peak Reverse Voltage 200V
Package Style A-405
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot