Diotec 1N5399 Rectifier 1000 V 1.50 A DO-15

MPN
1N5399
Brand
Diotec
EAN-13
2050008873487
Order Code
18-8207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,545 in stock

Diotec 1N5399 Rectifier 1000 V 1.50 A DO-15 is a semiconductor diode that operates as a rectifier, utilising a pn junction to convert alternating current (AC) to direct current (DC). Capable of handling a maximum reverse voltage of 1000 volts and a forward current of 1.50 amperes, it is constructed in a DO-15 package which is commonly used for axial lead diodes. This rectifier diode is typically employed in applications such as power supplies, battery chargers, and various forms of electric motor control, where reliable current rectification is essential. The diode's robust design ensures it can withstand high voltage conditions, making it suitable for use in environments that demand high levels of electrical endurance.
Type Through-hole mounting
Current 50A
Forward Voltage 1.30V
Peak Reverse Voltage 1000V
Package Style DO 15
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot