Diotec P1200A Rectifier 50V 12A D8x7.5

MPN
P1200A
Brand
Diotec
EAN-13
2050008886548
Order Code
18-8436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 643 in stock

Diotec P1200A is a rectifier diode designed to handle a maximum reverse voltage of 50 V and a forward current of up to 12 A. Constructed using a pn junction semiconductor structure, this diode is a reliable component for converting alternating current (AC) to direct current (DC) in various power supply and conversion applications. Packaged in the D8x7.5 configuration, the P1200A features efficient thermal management, ensuring stability and high performance in demanding environments. Its use is prevalent in industrial systems, automotive electronics, and as a blocking diode in photovoltaic arrays to prevent reverse current that could damage solar cells. The diode's robust design and versatility make it suitable for engineers seeking dependable performance in rectification processes.
Type Through-hole mounting
Current 400A
Forward Voltage 0.95V
Peak Reverse Voltage 50V
Package Style D8x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 10µA

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot