Diotec P2000MTL Rectifier D8x7.5 1000V 20A

MPN
P2000MTL
Brand
Diotec
EAN-13
2050008886692
Order Code
18-8441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Diotec P2000MTL is a rectifier diode designed to manage high-power applications efficiently. As a semiconductor diode, it features a pn junction capable of rectifying AC to DC with a maximum voltage rating of 1000 volts and a current handling capacity of 20 amperes. The device's compact design, defined by its D8x7.5 encapsulation, ensures reliable performance in compact spaces, making it ideal for use in power supply rectification, voltage blocking in power conversion systems, and as a general-purpose rectification solution in industrial applications. This diode is particularly suited for environments requiring efficient current flow control, achieving high reliability in converting AC current to DC while maintaining minimal power loss. Each unit upholds the rigorous quality standards for which Diotec components are known, making it a dependable choice for engineers in the field of power electronics.
Type Through-hole mounting
Current 500A
Forward Voltage 1.10V
Peak Reverse Voltage 1000V
Package Style D8x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 10µA

Reviews

Be the first to submit a review

Trustpilot