Diotec BY880-100 Rectifier D5.4x7.5 100V 8A

MPN
BY880-100
Brand
Diotec
EAN-13
2050008881734
Order Code
18-8309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 785 in stock

Diotec's BY880-100 is a robust semiconductor diode designed for rectification applications, providing versatile performance with a maximum voltage rating of 100 V and a current carrying capability of 8 A. This rectifier diode is constructed in a D5.4x7.5 package, optimised for effective heat dissipation and reliable operation under various electrical conditions. The BY880-100 serves as an efficient blocking diode, making it suitable for use in power supply circuits, AC to DC conversion, and protection against reverse polarity where secure unidirectional current flow is essential. Leveraging a precise pn junction structure, it ensures stability and efficiency in converting alternating current to direct current, proving indispensable in both industrial and consumer electronics.
Type Through-hole mounting
Current 400A
Forward Voltage 1.10V
Peak Reverse Voltage 100V
Package Style D5.4x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot