Diotec FE2A Rectifier FE2A DO 15 50 V 2 A

MPN
FE2A
Brand
Diotec
EAN-13
2050008884278
Order Code
18-8360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 421 in stock

Diotec FE2A Rectifier is a semiconductor diode, designed for rectification purposes with a maximum voltage rating of 50 volts and a current capacity of 2 amperes, encapsulated in a DO-15 package. As a pn junction device, this rectifier diode is utilised for converting alternating current (AC) to direct current (DC) in various electronic circuits, offering a reliable means of directing current flow in one direction while blocking it in the opposite direction. With its robust design, the FE2A serves effectively in power supply applications, ensuring efficient performance in power conversion tasks within both consumer and industrial electronics.
Type Through-hole mounting
Current 50A
Forward Voltage 0.98V
Peak Reverse Voltage 50V
Package Style DO 15
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 2µA
Reverse reCovery Time T(rr) 50ns

Reviews

Be the first to submit a review

Trustpilot