Diotec P2500B Rectifier D8x7.5 100V 25A

MPN
P2500B
Brand
Diotec
EAN-13
2050008886715
Order Code
18-8442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
10+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

Diotec P2500B is a robust semiconductor diode designed for rectification purposes, categorised under rectifier diodes. This device boasts a compact D8x7.5 package, facilitating efficient integration into various electronic circuits. It is engineered to handle a reverse voltage of up to 100 volts and a continuous forward current of 25 amperes, making it suitable for applications requiring reliable AC to DC conversion such as power supplies and electronic converters. The PN junction within this blocking diode ensures efficient performance by allowing current flow in one direction while blocking reverse flows, which is crucial in preventing circuit damage. Widely employed in industrial and consumer electronics, the Diotec P2500B serves crucial roles in rectifying input power for devices demanding consistent and stable electrical currents.
Type Through-hole mounting
Current 500A
Forward Voltage 1.10V
Peak Reverse Voltage 100V
Package Style D8x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 10µA

Reviews

Be the first to submit a review

Trustpilot