Diotec EM513-AQ Rectifier DO 41 1600V 1A

MPN
EM513-AQ
Brand
Diotec
EAN-13
2050008884148
Order Code
18-8351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,316 in stock

Diotec EM513-AQ is a semiconductor diode specifically designed as a rectifier diode suitable for applications requiring efficient conversion of alternating current (AC) to direct current (DC). Encased in a DO-41 package, this diode is engineered to handle a reverse voltage of up to 1600 volts and a forward current of 1 ampere, making it suitable for a variety of electrical and electronic applications. The pn junction construction allows for effective blocking of reverse current, providing reliable performance in power supply units, voltage rectification circuits, and protection circuits. This component is commonly utilised in industrial and consumer electronic devices where efficient rectification and high-voltage tolerance are critical.
Type Through-hole mounting
Current 27A
Forward Voltage 1.10V
Peak Reverse Voltage 1600V
Package Style DO 41
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot