Diotec FE6F Rectifier Diode PN 5A 8x7.5mm

MPN
FE6F
Brand
Diotec
EAN-13
2050008884377
Order Code
18-8363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.588
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 341 in stock

Diotec FE6F Rectifier is a semiconductor diode designed for efficient rectification purposes, featuring a pn junction. This blocking diode is characterised by its capability to handle a maximum reverse voltage of 300 volts and deliver a forward continuous current of up to 5 amperes. Its compact D8x7.5 package design makes it suitable for applications where space is a critical factor. The FE6F is typically employed in power supply units, battery chargers, and other electronic circuits requiring rectification of alternating current to direct current, providing reliable performance in ensuring current flows in a single direction.
Type Through-hole mounting
Current 200A
Forward Voltage 1V
Peak Reverse Voltage 300V
Package Style D8x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 50ns

Reviews

Be the first to submit a review

Trustpilot