Diotec S5Y Rectifier DO-214AB 2000V 5A

MPN
S5Y
Brand
Diotec
EAN-13
2050008894802
Order Code
18-8479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
10+ £0.728
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,815 in stock

Diotec S5Y is a semiconductor rectifier diode specified in the DO-214AB package, designed to handle a reverse voltage of up to 2000 volts with a forward continuous current rating of 5 amperes. This PN junction diode is highly effective in blocking unwanted reverse currents, making it suitable as a blocking diode in high-voltage rectification applications. It is manufactured using advanced semiconductor material technology to ensure reliable performance under demanding conditions typically found in power supply circuits, DC-DC converters, and various other high-voltage rectification applications. The design of the S5Y integrates robust packaging to withstand environmental stresses, enhancing its durability and operational lifespan in industrial and commercial electrical systems.
Type Surface-mount
Current 225A
Forward Voltage 1.10V
Peak Reverse Voltage 2000V
Package Style DO 214AB
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 10µA

Reviews

Be the first to submit a review

Trustpilot