Diotec EAL1G Rectifier 400V 1A DO 213AA

MPN
EAL1G
Brand
Diotec
EAN-13
2050008883998
Order Code
18-8350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,945 in stock

Diotec EAL1G diode is a rectifier semiconductor designed for efficient current regulation within electronic circuits. This rectifier diode, housed in a DO-213AA package, is capable of withstanding a maximum reverse voltage of 400 volts and features a forward current capacity of 1 ampere, making it suitable for a variety of applications needing reliable unidirectional current control. Employed frequently in power supply units, battery charging circuits, and as a blocking diode, the EAL1G enhances circuit stability by preventing reverse current flow, thereby protecting sensitive components. Its robust design and compact form factor offer engineers a versatile solution for implementing rectification in both standard and compact circuit layouts.
Type Surface-mount
Current 25A
Forward Voltage 1.35V
Peak Reverse Voltage 400V
Package Style DO 213AA
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 3µA
Reverse reCovery Time T(rr) 50ns

Reviews

Be the first to submit a review

Accessories


Trustpilot