Diotec BY448G Rectifier 1650 V 3 A DO 201

MPN
BY448G
Brand
Diotec
EAN-13
2050008881673
Order Code
18-8308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
50+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 982 in stock

Diotec BY448G Rectifier Diode is a semiconductor device designed to convert alternating current (AC) to direct current (DC), featuring a maximum reverse voltage of 1650 volts and a forward current rating of 3 amperes. Manufactured as part of the DO-201 package, this PN junction diode offers reliable performance in high-voltage rectification applications, making it suitable for use in power supply circuits, motor drives, and other electrical systems requiring efficient current modulation. Renowned for its robust blocking capability, the BY448G provides excellent thermal stability and electrical insulation, ensuring efficient operation in demanding environments.
Type Through-hole mounting
Current 40A
Forward Voltage 1.30V
Peak Reverse Voltage 1650V
Package Style DO 201
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot