Diotec 1N4001GP-AQ Rectifier DO 41 50V 1A

MPN
1N4001GP-AQ
Brand
Diotec
EAN-13
2050008870523
Order Code
18-8177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,704 in stock

Diotec 1N4001GP-AQ is a semiconductor diode designed for rectification purposes, characterised by its essential function as a pn junction diode. This rectifier diode, housed in a DO-41 package, offers a maximum reverse voltage of 50 volts and a forward current capability of 1 ampere. Its primary use is in converting alternating current (AC) into direct current (DC), making it an ideal component in power supply circuits where efficient energy conversion is vital. The 1N4001GP-AQ's blocking capability also helps prevent current flow from reversing, protecting sensitive electronic components in circuits. Engineering applications typically include use in power adapters, battery chargers, and as a protective element in diverse electronic devices.
Type Through-hole mounting
Current 27A
Forward Voltage 1.10V
Peak Reverse Voltage 50V
Package Style DO 41
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot