Diotec AL1M Rectifier 1000V 1A DO-213AA

MPN
AL1M
Brand
Diotec
EAN-13
2050008880812
Order Code
18-8250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.140
500+ £0.131
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Diotec AL1M Rectifier 1000V 1A DO-213AA is a semiconductor diode designed for rectification purposes, featuring a high reverse voltage capability of 1000 volts and a continuous forward current rating of 1 ampere. Encased in the DO-213AA package, this pn junction device is suitable for applications requiring reliable performance in blocking and rectifying currents. It effectively functions as a unidirectional current regulator, making it essential in power conversion, power supply circuits, and as a blocking diode to protect circuits from reverse polarity. With its robust design, the AL1M diode is ideal for use in both industrial and consumer electronic devices, offering dependable performance in compact form factors.
Type Surface-mount
Current 27A
Forward Voltage 1.30V
Peak Reverse Voltage 1000V
Package Style DO 213AA
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 3µA

Reviews

Be the first to submit a review

Accessories


Trustpilot