Diotec 1N5404K Rectifier DO-15 400V 3A

MPN
1N5404K
Brand
Diotec
EAN-13
2050008876525
Order Code
18-8210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,492 in stock

Diotec 1N5404K is a semiconductor diode designed for rectification tasks. Operating as a high-performance rectifier diode, it is constructed with a PN junction housed in a DO-15 package, capable of withstanding reverse voltages up to 400 volts and a forward current of 3 amperes. This diode is particularly suitable for applications requiring efficient conversion of alternating current (AC) to direct current (DC), commonly used within power supply systems, DC motor drives, and battery charging circuits. Its robust design ensures reliable performance in various industrial and consumer electronic devices, making it a versatile choice for engineers.
Type Through-hole mounting
Current 100A
Forward Voltage 1.10V
Peak Reverse Voltage 400V
Package Style DO 15
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot