Diotec 1N5408KR Rectifier 1000V 3A DO-201

MPN
1N5408KR
Brand
Diotec
EAN-13
2050008876556
Order Code
18-8211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
50+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 529 in stock

Diotec 1N5408KR is a rectifier diode designed for general-purpose applications, featuring a robust DO-201 package. This pn junction semiconductor diode can withstand reverse voltages up to 1000 volts and supply a forward current capacity of 3 amperes, making it suitable for high voltage applications where efficient rectification is required. It is typically utilised in power supply units, inverters, and as a blocking diode in photovoltaic systems. The 1N5408KR's reliable performance and durability make it an ideal component for both industrial and consumer electronics, where dependable unidirectional current flow is necessary.
Type Through-hole mounting
Current 100A
Forward Voltage 1.10V
Peak Reverse Voltage 1000V
Package Style DO 201
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot