Diotec 1N5059 Rectifier 200 V 2 A DO-15

Diotec 1N5059 Rectifier 200 V 2 A DO-15

MPN
1N5059
Brand
Diotec
EAN-13
2050008873357
Order Code
18-8189
Country of Origin
China
View Full Product Range (69)

Discontinued


Diotec 1N5059 is a semiconductor diode designed for rectification purposes, featuring a pn junction in a DO-15 package. This rectifier diode is capable of handling a maximum reverse voltage of 200 volts and a forward current of 2 amperes, making it suitable for applications requiring efficient current flow management and voltage blocking. The 1N5059 is commonly utilised in power conversion systems, including DC power supplies, battery chargers, and motor drives where reliable unidirectional current control is critical. Its durable construction ensures consistent performance in various electronic circuits, where it acts as a critical component in preventing reverse current flow that could damage sensitive electronic components.
Type Through-hole mounting
Current 50A
Forward Voltage 1.10V
Peak Reverse Voltage 200V
Package Style DO 15
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA

Trustpilot