Diotec BY880-50 Rectifier D5.4x7.5 50V 8A

MPN
BY880-50
Brand
Diotec
EAN-13
2050008881789
Order Code
18-8311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.265
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

Diotec BY880-50 is a semiconductor diode specifically designed for rectification applications, characterised by its ability to efficiently convert alternating current (AC) to direct current (DC). This blocking diode features a peak reverse voltage of 50 volts and a forward current capacity of 8 amperes, housed in a compact cylindrical D5.4x7.5 package. The pn junction construction of the BY880-50 ensures reliable performance and durability in circuit configurations. It is typically employed in power supply units, battery chargers, and various electronic devices requiring rectification, where consistent current flow and protective reverse blocking are essential.
Type Through-hole mounting
Current 400A
Forward Voltage 1.10V
Peak Reverse Voltage 50V
Package Style D5.4x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot