Diotec UF5407 Rectifier DO 201 800 V 3 A

MPN
UF5407
Brand
Diotec
EAN-13
2050008895878
Order Code
18-8525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
50+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,591 in stock

Diotec UF5407 Rectifier DO 201 800 V 3 A is a high-performance semiconductor diode designed for reliable rectification applications. This PN junction diode features a blocking voltage of 800 volts and a forward current capacity of 3 amperes, making it suitable for various power conversion and management applications. The diode's form factor in the DO-201 package ensures efficient thermal management and optimised heat dissipation. Commonly utilised in power supply circuits, battery chargers, and motor control systems, this rectifier diode is essential for converting alternating current (AC) to direct current (DC) with high efficiency and stability. Its robust construction and electrical capabilities make it an ideal choice for engineers looking for dependable performance in demanding environments.
Type Through-hole mounting
Current 100A
Forward Voltage 1.70V
Peak Reverse Voltage 800V
Package Style DO 201
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 75ns

Reviews

Be the first to submit a review

Trustpilot