Diotec FE2G Rectifier DO 15 400V 2A

MPN
FE2G
Brand
Diotec
EAN-13
2050008884308
Order Code
18-8361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,164 in stock

Diotec FE2G is a robust semiconductor diode specifically designed for rectification purposes, available in a DO-15 package. It is engineered to handle a maximum reverse voltage of 400 volts and a forward current of up to 2 amperes, making it suitable for various high-voltage applications. This blocking diode, characterised by its pn junction technology, provides efficient rectification in power conversion systems, ensuring effective current flow in a single direction. Typical applications include use in power supplies, battery charging circuits, and other electronic devices where reliable rectification is required. The FE2G diode is a preferred choice for engineers seeking dependable performance in converting alternating current (AC) to direct current (DC) in electronic circuits.
Type Through-hole mounting
Current 50A
Forward Voltage 1.30V
Peak Reverse Voltage 400V
Package Style DO 15
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 2µA
Reverse reCovery Time T(rr) 50ns

Reviews

Be the first to submit a review

Trustpilot