Diotec 1N5402K Rectifier 200V 3A DO-15 High-current capability

MPN
1N5402K
Brand
Diotec
EAN-13
2050008876518
Order Code
18-8209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,365 in stock

Diotec 1N5402K is a robust semiconductor diode specifically designed for high-current applications, with a Rating of 200V and 3A. This rectifier diode, encased in the DO-15 package, utilises a pn junction to effectively convert alternating current to direct current, making it highly suitable for power rectification purposes. Its high-current capability renders it an ideal blocking diode for power supplies, battery chargers, and similar circuits requiring reliable surge protection. The device is engineered to provide dependable performance in both commercial and industrial electronic systems, ensuring efficient operation in demanding environments.
Type Through-hole mounting
Current 100A
Forward Voltage 1.10V
Peak Reverse Voltage 200V
Package Style DO 15
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot