Diotec P2000JTL Rectifier D8x7.5 600V 20A

MPN
P2000JTL
Brand
Diotec
EAN-13
2050008886661
Order Code
18-8439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
5+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

Diotec P2000JTL is a robust rectifier diode designed for efficient conversion from alternating current (AC) to direct current (DC). With a maximum repetitive reverse voltage of 600 volts and a forward current rating of 20 amperes, this rectifier diode is well-suited for applications requiring substantial current handling and high voltage resilience. Its design incorporates a PN junction, making it an ideal semiconductor for use as a blocking diode, where it prevents reverse current flow. The P2000JTL is frequently employed in power supply units, motor drives, and other industrial systems that necessitate reliable and efficient rectification. Its D8x7.5 packaging ensures a compact form factor while maintaining thermal stability and electrical performance.
Type Through-hole mounting
Current 500A
Forward Voltage 1.10V
Peak Reverse Voltage 600V
Package Style D8x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 10µA

Reviews

Be the first to submit a review

Trustpilot