Diotec UF5404 Rectifier DO 201 400 V 3 A

MPN
UF5404
Brand
Diotec
EAN-13
2050008895847
Order Code
18-8523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
50+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,665 in stock

Diotec UF5404 is a semiconductor diode designed for rectification purposes, characterised by its efficient pn junction. This rectifier diode, encapsulated in a DO-201 package, reliably handles a repetitive reverse voltage of up to 400 volts and can conduct an average forward current of 3 amperes. These specifications make it particularly suitable for applications such as power conversion systems, where it acts as a blocking diode, or in battery chargers and DC power supplies requiring low forward voltage drops and high-speed switching performance. The UF5404's durable construction and stable electrical characteristics are pivotal in ensuring consistent performance in demanding environments. Diotec's component is ideal for engineers seeking a robust and reliable rectification solution.
Type Through-hole mounting
Current 100A
Forward Voltage 1.25V
Peak Reverse Voltage 400V
Package Style DO 201
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 50ns

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot