Diotec MUR160 Rectifier 600V 1A DO-41

MPN
MUR160
Brand
Diotec
EAN-13
2050008886418
Order Code
18-8431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,369 in stock

Diotec MUR160 is a high-performance semiconductor solution in the form of a rectifier diode with the manufacturer part number MUR160. This diode is specifically designed with a pn junction to handle a repetitive peak reverse voltage of 600 volts and a forward continuous current of 1 ampere, which makes it suitable for use in various power rectification applications. Housed in the robust DO-41 package, the MUR160 is commonly utilised in situations requiring efficient unidirectional current flow such as power supplies, inverters, and as a blocking diode in photovoltaic systems. Its construction ensures reliable operation in controlling the flow of electrical current, aiding in the protection and efficiency of circuits through effective voltage conversion and rectification processes.
Type Through-hole mounting
Current 32A
Forward Voltage 1.25V
Peak Reverse Voltage 600V
Package Style DO 41
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 50ns

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot