Diotec S5D Rectifier 200 V 5 A DO 214AB

MPN
S5D
Brand
Diotec
EAN-13
2050008894741
Order Code
18-8477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
50+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,396 in stock

Diotec S5D Rectifier 200 V 5 A DO 214AB is a semiconductor diode specifically designed for rectification purposes. This device features a 200-volt reverse voltage capability and can conduct a continuous forward current of up to 5 amperes, making it well-suited for applications requiring efficient unidirectional current flow. Encapsulated in a DO-214AB package, the S5D rectifier diode is ideal for use as a blocking diode in power supply units, signal processing, and various other electronic circuit protection schemes. Its robust PN junction structure ensures reliable performance in demanding environments where precise rectification is critical.
Type Surface-mount
Current 225A
Forward Voltage 1.10V
Peak Reverse Voltage 200V
Package Style DO 214AB
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 10µA

Reviews

Be the first to submit a review

Trustpilot