Diotec RGL34G Rectifier 400 V 0.50 A DO 213AA

MPN
RGL34G
Brand
Diotec
EAN-13
2050008894192
Order Code
18-8471
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 869 in stock

Diotec RGL34G is a semiconductor diode designed as a rectifier, housed in a DO-213AA package. This component offers a reverse voltage rating of 400 volts and a forward current capability of 0.50 ampere, making it suitable for low to medium power applications. Diotec's RGL34G efficiently functions as a blocking diode, indicative of its ability to allow the flow of electrical current in one direction while preventing backflow, which is critical in safeguarding circuits from reverse voltage conditions. Such rectifier diodes are commonly employed in power conversion systems, battery charging circuits, and various types of power supply units where reliable conversion of alternating current (AC) to direct current (DC) is necessary. This makes it an essential component for engineers working on circuits requiring dependable voltage rectification within electronic devices.
Type Surface-mount
Current 8.50A
Forward Voltage 1.30V
Peak Reverse Voltage 400V
Package Style DO 213AA
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 150ns

Reviews

Be the first to submit a review

Accessories


Trustpilot