Diotec 1N4007GP Rectifier 1000 V 1 A DO 41

MPN
1N4007GP
Brand
Diotec
EAN-13
2050008876273
Order Code
18-8182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
250+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,954 in stock

Diotec's 1N4007GP Rectifier Diode features a silicon PN junction designed for high efficiency and reliability in power conversion applications. This semiconductor diode, encapsulated in a DO-41 package, offers a reverse voltage capability of up to 1000 V and can handle a continuous forward current of 1 A. It is primarily utilised in rectification tasks, serving as a blocking diode in various power supply circuits, where it rectifies alternating current (AC) to direct current (DC) in a range of electrical devices. The 1N4007GP is also commonly employed in situations that require high-voltage handling, such as in surge protection circuits, due to its robustness and stable performance under high amounts of electrical stress.
Type Through-hole mounting
Current 27A
Forward Voltage 1.10V
Peak Reverse Voltage 1000V
Package Style DO 41
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot