Diotec UF600M Rectifier D8x7.5 1000V 5A

MPN
UF600M
Brand
Diotec
EAN-13
2050008895946
Order Code
18-8527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.487
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,421 in stock

Diotec UF600M is a rectifier diode part designed for use in a variety of electronic circuits requiring efficient high-voltage rectification. This semiconductor diode features a planar pn junction construction with a maximum reverse voltage rating of 1000 volts and a forward current capability of 5 amperes. It is housed in a D8x7.5 package, which facilitates compact and reliable circuit integration. The UF600M rectifier diode is well-suited for applications in power supplies, AC-DC converters, and as a blocking diode in solar panels to prevent reverse current flow. Its robust design and reliable performance make it an essential component for engineers dealing with high-voltage rectification needs.
Type Through-hole mounting
Current 270A
Forward Voltage 1.70V
Peak Reverse Voltage 1000V
Package Style D8x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 10µA
Reverse reCovery Time T(rr) 100ns

Reviews

Be the first to submit a review

Trustpilot