Diotec 1N5400K Rectifier 50V 3A DO-15

MPN
1N5400K
Brand
Diotec
EAN-13
2050008873494
Order Code
18-8208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 795 in stock

Diotec 1N5400K is a rectifier diode designed for efficient conversion applications, featuring a durable DO-15 package. With a peak reverse voltage rating of 50 V and a forward current capability of 3 A, this semiconductor diode is adept at handling moderate power rectification tasks. Its robust PN junction design ensures reliable performance in blocking current in the reverse direction while allowing substantial current flow in the forward direction, making it suitable for rectification in power supplies, battery chargers, and automotive systems. The diode's versatility and reliability make it an ideal choice for engineers seeking a dependable component for converting alternating current (AC) to direct current (DC) in various electronic circuits.
Type Through-hole mounting
Current 100A
Forward Voltage 1.10V
Peak Reverse Voltage 50V
Package Style DO 15
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot