Diotec PT3000T Rectifier 1300 V 30 A TO 220AC

Diotec PT3000T Rectifier 1300 V 30 A TO 220AC

MPN
PT3000T
Brand
Diotec
EAN-13
2050008893850
Order Code
18-8469
Country of Origin
China

Discontinued


Diotec PT3000T is a robust rectifier diode designed for high-efficiency power conversion applications. It features a durable TO-220AC package capable of handling a maximum repetitive reverse voltage of up to 1300 volts and supports a forward continuous current of 30 amperes. As a semiconductor diode, it utilises a p-n junction to effectively block reverse current while allowing forward current, making it well-suited for demanding applications such as power supplies, inverters, and motor drives, where reliable and efficient rectification is crucial. Its design facilitates heat dissipation and ensures reliable performance under varying electrical loads, making it a reliable component in industrial and consumer electronic devices.
Type Through-hole mounting
Current 300A
Forward Voltage 1.30V
Peak Reverse Voltage 1300V
Package Style TO 220AC
Reverse leakage Current I(r) 5µA

Trustpilot