Diotec FE6A Rectifier 50V 5A D8x7.5

MPN
FE6A
Brand
Diotec
EAN-13
2050008884353
Order Code
18-8362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.510
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 559 in stock

Diotec FE6A is a semiconductor diode designed as a rectifier, featuring a peak reverse voltage rating of 50 volts and a continuous forward current of 5 amperes. As part of the D8x7.5 package, it is engineered for applications requiring reliable unidirectional current flow, such as in power supplies and electronic protection circuits. This PN junction diode effectively serves as a blocking diode, preventing reverse current flow and ensuring the circuit's integrity under various operating conditions. The FE6A's robust construction makes it suitable for both consumer and industrial applications, where efficient rectification and voltage conversion are required.
Type Through-hole mounting
Current 200A
Forward Voltage 0.98V
Peak Reverse Voltage 50V
Package Style D8x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 50ns

Reviews

Be the first to submit a review

Trustpilot