Diotec PWY8012 Rectifier 1200 V 80 A TO-247-3L

MPN
PWY8012
Brand
Diotec
EAN-13
2050008893959
Order Code
18-8470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Diotec PWY8012 is a robust semiconductor rectifier diode, designed to efficiently convert alternating current to direct current. Housed in a TO-247-3L package, this diode can handle a reverse voltage of up to 1200 V and deliver a high current output of up to 80 A, making it suitable for high-power applications where reliable performance is critical. The diode is a pn junction type, serving as a blocking diode in power supply circuits, inverters, and motor drives, where it helps prevent reverse current flow and supports the smooth conversion of electrical energy.
Type Through-hole mounting
Current 1450A
Forward Voltage 1.15V
Peak Reverse Voltage 1200V
Package Style TO-247-3L
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot