Diotec F1200A Rectifier 50V 5A D8x7.5

MPN
F1200A
Brand
Diotec
EAN-13
2050008884209
Order Code
18-8359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
10+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 449 in stock

Diotec F1200A is a semiconductor diode that functions as a rectifier, designed to convert alternating current (AC) to direct current (DC) by allowing current to flow in one direction while blocking it in the opposite direction. This diode has a forward current rating of 5 amperes and a maximum reverse voltage of 50 volts, encapsulated in a D8x7.5 package, which ensures reliable performance in compact electronic circuits. The F1200A serves as an efficient pn junction diode, making it suitable for power supply units, battery chargers, and various electronic rectification applications where controlled power management is essential. Engineers often utilise this component in designing circuits requiring unidirectional current flow to maintain efficient and stable operations.
Type Through-hole mounting
Current 650A
Forward Voltage 0.82V
Peak Reverse Voltage 50V
Package Style D8x7.5
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 200ns

Reviews

Be the first to submit a review

Trustpilot