Diotec P2500K Rectifier D8x7.5 800V 25A

MPN
P2500K
Brand
Diotec
EAN-13
2050008886746
Order Code
18-8444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
10+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Diotec P2500K is a rectifier diode designed for efficient electrical conversion processes in high-power applications. Featuring a pn junction semiconductor design, the P2500K exhibits a maximum reverse voltage of 800 volts and a forward current capacity of 25 amperes, making it highly suitable for use in power supply systems, inverter circuits, and motor controls. Its robust construction is complemented by a D8x7.5 configuration, ensuring reliable performance in both industrial and consumer electronics environments. This blocking diode is integral in preventing reverse current flow, thereby enhancing the efficiency and longevity of electrical systems. Engineers often employ the P2500K in applications requiring dependable rectification and current regulation.
Type Through-hole mounting
Current 500A
Forward Voltage 1.10V
Peak Reverse Voltage 800V
Package Style D8x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 10µA

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot