Diotec 1N4004GP-AQ Rectifier 400V 1A DO-41

Diotec 1N4004GP-AQ Rectifier 400V 1A DO-41

MPN
1N4004GP-AQ
Brand
Diotec
EAN-13
2050008876235
Order Code
18-8180
Country of Origin
China

Discontinued


Diotec 1N4004GP-AQ is a rectifier diode designed for use in various electronic circuits. This semiconductor diode, housed in a DO-41 package, can handle a reverse voltage of up to 400 volts and a forward current of 1 ampere, making it suitable for applications requiring stable current flow and protection against reverse polarity. As a PN junction diode, its primary role is to allow current to pass in one direction while blocking reverse current, ensuring efficient rectification processes. Typical engineering applications for the 1N4004GP-AQ include power supply units, battery chargers, and general-purpose rectification tasks where dependable electrical performance and durability are essential.
Type Through-hole mounting
Current 27A
Forward Voltage 1.10V
Peak Reverse Voltage 400V
Package Style DO 41
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Trustpilot