Diotec S3X Diotec Rectifier S3X DO 214AB 1800 V 3 A

MPN
S3X
Brand
Diotec
EAN-13
2050008894703
Order Code
18-8474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,097 in stock

Diotec S3X Diotec Rectifier S3X DO 214AB 1800 V 3 A is a robust rectifier diode designed for high-voltage applications. As a semiconductor diode, it features a pn junction that acts as a one-way electronic valve, efficiently converting alternating current to direct current while preventing reverse current flow with a blocking voltage capacity of up to 1800 volts. This component is housed in a DO-214AB (SMC) package, making it suitable for surface-mount applications where space and reliability are critical. Engineered to handle a forward current of 3 amperes, the S3X diode is commonly employed in industrial power supply circuits, automotive alternator systems, and other high-voltage rectification scenarios, ensuring efficient energy conversion and reliable performance.
Type Surface-mount
Current 100A
Forward Voltage 1.15V
Peak Reverse Voltage 1800V
Package Style DO 214AB
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot