Diotec BY228G Rectifier DO 201 1500 V 5 A

MPN
BY228G
Brand
Diotec
EAN-13
2050008881550
Order Code
18-8306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,464 in stock

Diotec BY228G is a rectifier diode designed for high-voltage applications, featuring a maximum reverse voltage of 1500 volts and a forward current capacity of 5 amperes. This semiconductor diode, housed in a DO-201 package, employs a pn junction to enable efficient rectification, converting alternating current into direct current while offering robust performance in blocking reverse voltage. The BY228G is typically utilised in engineering applications such as power supply rectification, freewheeling diodes in switching power supplies, and protection circuits, where its reliability and endurance at high voltage and current levels are essential.
Type Through-hole mounting
Current 70A
Forward Voltage 1.30V
Peak Reverse Voltage 1500V
Package Style DO 201
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot