Diotec BY253 Rectifier DO 201 600 V 3 A

MPN
BY253
Brand
Diotec
EAN-13
2050008881567
Order Code
18-8307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,012 in stock

Diotec BY253 is a semiconductor diode designed for rectification purposes within electronic circuits. Classified as a rectifier diode, this component features a PN junction housed in a DO-201 package, offering robust thermal and mechanical stability. Operating with a reverse voltage capability of 600 volts and a forward current of 3 amperes, the BY253 is well-suited for use in applications such as power supplies, inverters, and as a blocking diode in various electronic devices. Its reliable performance in converting alternating current (AC) to direct current (DC) makes it an essential choice for engineers seeking dependable rectification solutions.
Type Through-hole mounting
Current 100A
Forward Voltage 1.10V
Peak Reverse Voltage 600V
Package Style DO 201
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot