Diotec MUR420 Rectifier DO 201 200 V 4 A

MPN
MUR420
Brand
Diotec
EAN-13
2050008886432
Order Code
18-8432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.509
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,310 in stock

Diotec MUR420 is a semiconductor device designed as a rectifier diode, featuring a typical peak reverse voltage capability of 200 volts and a continuous forward current rating of 4 amperes. This diode, housed in a DO-201 package, utilises a pn junction to efficiently convert alternating current (AC) to direct current (DC), making it an essential component in power supply design for electronic circuits. With robust reverse blocking characteristics, the MUR420 is well-suited for general-purpose applications such as power adapters, battery chargers, and uninterruptible power supplies (UPS), where reliable conversion and regulation of current are critical.
Type Through-hole mounting
Current 110A
Forward Voltage 0.89V
Peak Reverse Voltage 200V
Package Style DO 201
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 25ns

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot