Diotec MUR460 Rectifier 600 V 4 A DO 201

MPN
MUR460
Brand
Diotec
EAN-13
2050008886463
Order Code
18-8433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.662
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 811 in stock

Diotec MUR460 is a semiconductor diode designed as a rectifier type, featuring a maximum reverse voltage capability of 600 volts and a forward continuous current rating of 4 amperes, housed in a DO-201 package. This pn junction diode is suitable for applications requiring efficient current blocking and rectification, commonly utilised in power supplies, inverters, and other electronic circuits where reliable uni-directional current flow is essential. The device is engineered to ensure robust performance in converting alternating current (AC) to direct current (DC), making it an ideal component for engineers working on power management and conversion systems.
Type Through-hole mounting
Current 100A
Forward Voltage 1.28V
Peak Reverse Voltage 600V
Package Style DO 201
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 50ns

Reviews

Be the first to submit a review

Trustpilot