Diotec P1200G Rectifier D8x7.5 400V 12A for electronic applications

MPN
P1200G
Brand
Diotec
EAN-13
2050008886579
Order Code
18-8437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
10+ £0.482
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 281 in stock

Diotec P1200G is a robust rectifier diode specifically designed for efficient current conversion in electronic circuits. Featuring a durable D8x7.5 package, this semiconductor diode operates with a maximum reverse voltage of 400 volts and delivers a current carrying capability of 12 amperes, making it a reliable choice for high-power applications. The pn junction within this diode ensures effective rectification processes, serving as a blocking diode to prevent reverse current flow and protect circuit integrity. Typical applications include use in power supply circuits, voltage regulation systems, and as a key component in the conversion of alternating current to direct current. This rectifier's construction is optimised for performance and reliability, making it suitable for demanding industrial and commercial applications.
Type Through-hole mounting
Current 400A
Forward Voltage 0.95V
Peak Reverse Voltage 400V
Package Style D8x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 10µA

Reviews

Be the first to submit a review

Trustpilot