Diotec 1N5061 Rectifier 600 V 2 A DO 15

MPN
1N5061
Brand
Diotec
EAN-13
2050008873371
Order Code
18-8190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.095
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,138 in stock

Diotec 1N5061 is a semiconductor pn junction diode that serves as a rectifier with a maximum reverse voltage of 600 volts and a forward current rating of 2 amperes, encapsulated in a DO-15 package. This type of rectifier diode is commonly used in power supply circuits to convert alternating current (AC) to direct current (DC) and is often employed in applications requiring efficient and reliable blocking capabilities in electrical circuits. Its robustness makes it suitable for various engineering contexts, including power management systems in consumer electronics, voltage regulation modules, and as a protection device in electronic circuits, safeguarding against reverse polarity and voltage spikes.
Type Through-hole mounting
Current 50A
Forward Voltage 1.10V
Peak Reverse Voltage 600V
Package Style DO 15
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot