Diotec 1N4007-13 Rectifier 1300V 1A Series DO-41

MPN
1N4007-13
Brand
Diotec
EAN-13
2050008876266
Order Code
18-8181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.040
500+ £0.0250
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,963 in stock

Diotec 1N4007-13 Rectifier is a semiconductor diode designed for high-voltage applications, featuring a PN junction capable of withstanding reverse voltages up to 1300 volts and tolerating a forward continuous current of 1 ampere. Packaged in the DO-41 configuration, this diode is commonly utilised in power supply circuits, serving as a blocking diode to protect against reverse current that could damage sensitive components. Its robust design ensures reliable performance in conditions with fluctuating voltage, making it suitable for use in AC to DC rectification processes, clamping networks, and freewheeling diodes in inductive loads.
Type Through-hole mounting
Current 27A
Forward Voltage 1.10V
Peak Reverse Voltage 1300V
Package Style DO 41
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot