Diotec ES1J-AQ Rectifier DO 214AC 600V 1A

MPN
ES1J-AQ
Brand
Diotec
EAN-13
2050008883448
Order Code
18-8354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
50+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,253 in stock

Diotec ES1J-AQ is a semiconductor diode designed as a rectifier within the DO-214AC package style, boasting a maximum reverse voltage rating of 600 volts and a forward current capacity of 1 ampere. This PN junction diode is engineered to perform efficiently in blocking applications, where it prevents reverse current flow, making it suitable for various power diode applications including power supplies, AC-DC converters, and polarity protection circuits. Its compact design and robust electrical characteristics ensure reliable performance in demanding engineering environments, providing effective rectification and stability in electric circuits requiring dependable current regulation.
Type Surface-mount
Current 30A
Forward Voltage 1.70V
Peak Reverse Voltage 600V
Package Style DO 214AC
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 35ns

Reviews

Be the first to submit a review

Trustpilot