Diotec UF5402 Rectifier 200V 3A DO 201 Series

MPN
UF5402
Brand
Diotec
EAN-13
2050008895823
Order Code
18-8522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
50+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,499 in stock

Diotec UF5402 is a pn junction semiconductor diode designed for rectification applications, offering a maximum reverse voltage of 200 volts and a forward current rating of 3 amperes. As part of the DO-201 series, this rectifier diode features a robust construction suitable for high-frequency rectification, providing efficient current conversion with minimal power loss. It acts as a blocking diode, which prevents reverse current flow, safeguarding circuits from potential damage. Typical applications include power supplies, battery charging systems, and various other electronic circuits where reliable unidirectional current flow is essential.
Type Through-hole mounting
Current 100A
Forward Voltage 1V
Peak Reverse Voltage 200V
Package Style DO 201
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 50ns

Reviews

Be the first to submit a review

Trustpilot