Diotec EM516 Rectifier DO 41 1800 V 1 A

MPN
EM516
Brand
Diotec
EAN-13
2050008884155
Order Code
18-8352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,681 in stock

Diotec's EM516 is a high-voltage rectifier diode with a maximum reverse voltage rating of 1800 volts and a continuous forward current of 1 ampere, encapsulated in a DO-41 package. This semiconductor diode features a pn junction designed for efficiency in converting alternating current (AC) to direct current (DC), making it suitable for use in power supplies, bridge rectifiers, and electronic circuits requiring voltage rectification. Its robust construction and high blocking voltage capacity also allow it to be employed effectively as a blocking diode in electrical systems, providing reliable performance in various industrial and consumer electronic applications.
Type Through-hole mounting
Current 27A
Forward Voltage 1.10V
Peak Reverse Voltage 1800V
Package Style DO 41
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot