Diotec 1N4935 Rectifier DO-41 200V 1A

MPN
1N4935
Brand
Diotec
EAN-13
2050008873326
Order Code
18-8188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
200+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,121 in stock

Diotec 1N4935 is a semiconductor diode in the DO-41 package, designed to function as a rectifier with a maximum reverse voltage capacity of 200 volts and a forward current rating of 1 ampere. As a rectifier diode, this device efficiently converts alternating current into direct current, making it suitable for use in power supplies, inverters, and motor control systems. The 1N4935 features a PN junction which serves as a blocking diode, preventing current from flowing in the reverse direction and thus protecting circuits from potential overcurrent damage. Its robust construction and reliable performance make it an ideal choice for various electronic applications requiring dependable electrical rectification.
Type Through-hole mounting
Current 30A
Forward Voltage 1.20V
Peak Reverse Voltage 200V
Package Style DO 41
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 200ns

Reviews

Be the first to submit a review

Trustpilot