Diotec P2500D Rectifier 200 V 25 A

MPN
P2500D
Brand
Diotec
EAN-13
2050008886722
Order Code
18-8443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
10+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Diotec P2500D rectifier diode is a semiconductor device designed for efficiently converting alternating current (AC) to direct current (DC), commonly used in power rectification applications. This component features a maximum repetitive reverse voltage of 200 volts and can conduct a continuous forward current of 25 amperes, making it well-suited for moderate-power applications. As a blocking diode, the P2500D is integral in preventing current backflow in circuits, thereby protecting sensitive electronics. Its robust pn junction design provides reliable performance in environments where consistent rectification is essential, such as power supply units, battery charging systems, and motor drive circuits. The device's construction adheres to industrial standards, ensuring compatibility and durability in a wide array of engineering applications.
Type Through-hole mounting
Current 500A
Forward Voltage 1.10V
Peak Reverse Voltage 200V
Package Style D8x7.5
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 10µA

Reviews

Be the first to submit a review

Trustpilot