Diotec S3K Rectifier S3K DO 214AB 800V 3A

MPN
S3K
Brand
Diotec
EAN-13
2050008894642
Order Code
18-8473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,130 in stock

Diotec S3K is a rectifier diode housed in the DO-214AB package, designed to support a reverse voltage of up to 800 volts while accommodating a forward current of 3 amperes. This semiconductor diode is primarily utilised for applications requiring efficient rectification in power supply circuits, offering reliable performance in converting alternating current to direct current. Its capability to serve as a blocking diode prevents reverse current flow, ensuring circuit protection in various electronic devices. With its robust construction and consistent diode forward voltage drop, the Diotec S3K is a reliable choice for engineers working on power management and conversion systems.
Type Surface-mount
Current 100A
Forward Voltage 1.15V
Peak Reverse Voltage 800V
Package Style DO 214AB
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA

Reviews

Be the first to submit a review

Trustpilot