Diotec US1J Rectifier 600V 1A DO214AC

MPN
US1J
Brand
Diotec
EAN-13
2050008896127
Order Code
18-8528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
100+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,327 in stock

Diotec US1J Rectifier 600V 1A DO214AC offers a robust semiconductor diode solution, engineered with a PN junction to serve effectively as a blocking diode in various applications. This rectifier diode, housed in the DO-214AC package, boasts a maximum reverse voltage of 600 volts and supports a continuous forward current of up to 1 ampere, making it suitable for use in demanding circuit environments where reliable unidirectional current flow is critical. Typical uses include power supply rectification, voltage clamping, and protection applications in electronic systems, where its high efficiency and reliability are paramount.
Type Surface-mount
Current 30A
Forward Voltage 1.70V
Peak Reverse Voltage 600V
Package Style DO 214AC
Maximum Operating Temperature 150°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 75ns

Reviews

Be the first to submit a review

Trustpilot